QSD2030 in Bag by onsemi | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

QSD2030

QSD2030 Series 880 nm ± 20° Thru Hole Clear Plastic Silicon Photodiode - T 1 3/4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
onsemi QSD2030 - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Sensitivity: 40°
Power Dissipation: 100mW
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The QSD2030 is a Plastic Silicon PIN Photodiode. Available in T-1 3/4 package.

Features:

  • PIN Photodiode
  • Package type: T-1 3/4 (5mm lens diameter)
  • Wide Reception Angle, 40°
  • Package material and color: Clear epoxy
  • High Sensitivity
  • Peak Sensitivity l = 880 nm

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances

View the Available QSD Series of Photodetectors

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4750
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.50
USD
Quantity
Unit Price
250
$0.144
1,000
$0.141
3,750
$0.138
7,500
$0.136
18,750+
$0.132
Product Variant Information section