text.skipToContent text.skipToNavigation

Manufacturer Part #

QSD123A4R0

QSD123 Series 30 V 880 nm Plastic Silicon Infrared Phototransistor - T-1 3/4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi QSD123A4R0 - Technical Attributes
Attributes Table
Wavelength: 880nm
Angle of Half Sensitivity: ±12°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications
The QSD123A4R0 is a Plastic silicon phototransistor encapsulated in a black infrared transparent. Available in T-3/4 package.

Features:

  • NPN silicon phototransistor
  • Package type: T-1 3/4
  • Notched emitter: QED12X/QED22X/QED23X
  • Narrow reception angle: 24°C
  • Daylight filter
  • Package material and color: black epoxy
  • High sensitivity

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances

View the Available QSD Series of Photodetectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
17 Weeks
Minimum Order:
3600
Multiple Of:
1200
Total
$846.00
USD
Quantity
Unit Price
1,200
$0.24
2,400
$0.235
18,000+
$0.225
Product Variant Information section