
Manufacturer Part #
QSB363
QSB363 Series 30 V 940 nm Subminiature Plastic Silicon Infrared Phototransistor
Product Specification Section
onsemi QSB363 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi QSB363 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Bandwidth: | 750nm to 1100nm |
Angle of Half Sensitivity: | ±12° |
Power Dissipation: | 75mW |
CE Voltage-Max: | 30V |
Package Style: | T-3/4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.161
3,000
$0.158
5,000
$0.156
10,000
$0.154
20,000+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-3/4
Mounting Method:
Surface Mount