text.skipToContent text.skipToNavigation

Manufacturer Part #

QSB34CGR

QSB34CGR 940 nm 50 ns 120° Surface-Mount Silicon Pin Photodiode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi QSB34CGR - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 400nm to 1100nm
Angle of Half Sensitivity: ±60°
Power Dissipation: 150mW
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
1,000
$0.375
2,000
$0.37
5,000
$0.365
10,000+
$0.355