PT91-21C/TR10 in Reel by Everlight | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PT91-21C/TR10

1.9 mm Round 940 nm Subminiature Z-Bend Surface Mount Infrared Phototransistor

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight PT91-21C/TR10 - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 400nm to 1100nm
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 20mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$2,440.00
USD
Quantity
Unit Price
1,000
$0.128
2,000
$0.126
3,000
$0.125
4,000
$0.124
5,000+
$0.122
Product Variant Information section