
Manufacturer Part #
PT908-7C
1.5mm Side Looking Infrared Phototransistor
Product Specification Section
Everlight PT908-7C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight PT908-7C - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Bandwidth: | 450nm to 1100nm |
Power Dissipation: | 75mW |
CE Voltage-Max: | 30V |
Collector Current @ 25C: | 20mA |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 2 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.104
2,000
$0.102
3,000
$0.10
4,000
$0.0996
5,000+
$0.097
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole