PT333-3B in Bag by Everlight | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PT333-3B

Ø5 mm 30 V 940 nm Radial NPN Epitaxial Planar Phototransistor - T-1 3/4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight PT333-3B - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 840nm to 1100nm
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 20mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
500
Total
$1,612.00
USD
Quantity
Unit Price
500
$0.0881
1,500
$0.0855
2,000
$0.0848
5,000
$0.0827
7,500+
$0.0806
Product Variant Information section