PT26-51B/TR8 in Reel by Everlight | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PT26-51B/TR8

PT26 Series 940 nm 30 V 75 mW 1.6 mm SMT Side Look Miniature Phototransistor

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight PT26-51B/TR8 - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 730nm to 1100nm
Power Dissipation: 75mW
CE Voltage-Max: 30V
Collector Current @ 25C: 20mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
22000
Multiple Of:
2000
Total
$2,992.00
USD
Quantity
Unit Price
2,000
$0.139
4,000+
$0.136
Product Variant Information section