Manufacturer Part #
LTR-546AD
30V Through hole Phototransistor, 900nm, 150mW
Product Specification Section
LITEON LTR-546AD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTR-546AD - Technical Attributes
Attributes Table
Wavelength: | 900nm |
Power Dissipation: | 150mW |
CE Voltage-Max: | 30V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,000
Germany (Online Only):
7,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,000
$0.127
3,000
$0.125
5,000
$0.124
15,000
$0.122
25,000+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole