text.skipToContent text.skipToNavigation

Manufacturer Part #

LTR-3208E

LTR Series 940 nm 20° 3.12 mA T-13/4 5 mm Sensitivity Phototransistor

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
LITEON LTR-3208E - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Sensitivity: ±20°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Collector Current @ 25C: 3.12mA
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The LTR-3208E is a part of LTR Series 940 nm 20° 3.12 mA T-13/4 5 mm Sensitivity Phototransistor. It has an operating temperature range of -40 °C to +85 °C.

Features:

  • Wide range of collector current
  • The lens is for high sensitivity
  • Low cost plastic package
  • The LTR-3208E is a special dark plastic package that cut the visible light and suitable for the detectors of infrared applications.

View the complete LTR series of Phototransistors

Pricing Section
Global Stock:
7,264
USA:
7,264
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.0991
250
$0.0966
750
$0.0937
1,500
$0.0919
4,000+
$0.0867
Product Variant Information section