ITR9909 in Bag by Everlight | Photodetectors (Infrared Detectors) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ITR9909

ITR9909 Series 940 nm 30 V Photointerrupter Reflective Phototransistor - DIP-4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight ITR9909 - Technical Attributes
Attributes Table
Wavelength: 940nm
Angle of Half Sensitivity: 60°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Collector Current @ 25C: 50mA
Package Style:  DIP-4
Mounting Method: Through Hole
Features & Applications

The ITR9909 is a photointerrupter reflective phototransistor with an infrared emitting diode and an NPN silicon phototransistor, encased side-by-side on converging optical axis in a black thermoplastic housing.

Features:

  • Fast response time
  • High analytic
  • Peak wavelength p=940nm
  • High sensitivity
  • Pb free
  • This product itself will remain within RoHS compliant version

Applications:

  • Mouse Copier
  • Switch Scanner
  • Floppy disk driver
  • Non-contact Switching
  • For Direct Board

View the List of available ITR99 Series of Phototransistors

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
150
Total
$1,020.00
USD
Quantity
Unit Price
150
$0.36
300
$0.355
600
$0.35
2,250+
$0.34
Product Variant Information section