Manufacturer Part #
INL-5APT30
5mm Phototransistor Though Hole Lamp LED
Product Specification Section
Inolux INL-5APT30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux INL-5APT30 - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Power Dissipation: | 75mW |
CE Voltage-Max: | 30V |
Collector Current @ 25C: | 20mA |
Viewing Angle: | 30° |
Operating Temp Range: | -40°C to +80°C |
Storage Temperature Range: | -40°C to +85°C |
No of Terminals: | 2 |
Moisture Sensitivity Level: | 1 |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.0736
500
$0.0711
2,000
$0.0675
5,000
$0.0652
20,000+
$0.0599
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole