text.skipToContent text.skipToNavigation

Manufacturer Part #

APT2012P3BT

APT2012 Series 30 V 940 nm NPN Silicon Phototransistor

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APT2012P3BT - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 670nm to 1070nm
Angle of Half Sensitivity: ±80°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Viewing Angle: 160°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.80
USD
Quantity
Web Price
2,000
$0.0719
4,000
$0.0699
6,000
$0.0687
8,000
$0.0679
10,000+
$0.0654
Product Variant Information section