Manufacturer Part #
TCRT1010
TCRT1010 Series 940 nm 100 mA 20 mA Transistor Output Reflective Optical Sensor
Product Specification Section
Vishay TCRT1010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TCRT1010 - Technical Attributes
Attributes Table
Type: | Reflective |
Range: | 4mm |
Wavelength: | 940nm |
CE Voltage-Max: | 32V |
Forward (Drive) Current: | 20mA |
Power Dissipation: | 100mW |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.455
50
$0.445
150
$0.435
300
$0.43
1,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole