Manufacturer Part #
TCPT1600X01
Tall Dome 20 V 950 nm Phototransistor Output Transmissive Optical Sensor
Product Specification Section
Vishay TCPT1600X01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TCPT1600X01 - Technical Attributes
Attributes Table
Type: | Photo Interrupter |
Range: | 3mm |
Wavelength: | 950nm |
CE Voltage-Max: | 20V |
Forward (Drive) Current: | 25mA |
Power Dissipation: | 37.5mW |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,300+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1300 per Reel
Mounting Method:
Surface Mount