Manufacturer Part #
TCND5000
940 nm 100 mA ± 12° Half Sensitivity Photodiode Reflective Optical Sensor
Product Specification Section
Vishay TCND5000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TCND5000 - Technical Attributes
Attributes Table
Type: | Reflective |
Range: | 2mm to 25mm |
Wavelength: | 940nm |
Forward (Drive) Current: | 100mA |
Power Dissipation: | 190mW |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,000+
$0.92
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount