text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-441C1E

RPI-441C1E Series 950 nm 30 mA Photointerfupter Small Type - DIP-4

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RPI-441C1E - Technical Attributes
Attributes Table
Wavelength: 950nm
CE Voltage-Max: 30V
Power Dissipation: 80mW
Mounting Method: Through Hole
Features & Applications

The RPI-441C1E is a compact, double-layer mold photointerrupter. While the gap has a width of 4 mm, the body has the compact dimensions of 8 mm (w)5.2 mm (h)4.2 mm (d).

Features:

  • Compact with a 4 mm gap
  • High precision position detection (slit width of 0.5 mm)
  • Minimal influence from stray light
  • Low collector-emitter voltage

Applications:

  • Optical control equipment
  • Facsimiles, printers

View the complete family of RPI Photodetectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$390.00
USD
Quantity
Web Price
1,000
$0.39
2,000
$0.38
3,000+
$0.37
Product Variant Information section