text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-221

Ultra Small 50 mA 30 V 950 nm Through Hole 2.3 mm Range Photointerrupter

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM RPI-221 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Range: 2.3mm
Wavelength: 950nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 80mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$590.00
USD
Quantity
Web Price
2,000
$0.295
4,000
$0.29
6,000
$0.29
8,000
$0.285
10,000+
$0.275