text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-130

RPI-130 Series 850 nm 30 mA Photointerrupter Ultraminiature

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2448
Product Specification Section
ROHM RPI-130 - Technical Attributes
Attributes Table
Wavelength: 850nm
CE Voltage-Max: 30V
Power Dissipation: 80mW
Mounting Method: Through Hole
Features & Applications

RPI-130 is a Photointerrupter Double Mold Type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Gap width 1.2 mm
  • Ultraminiature dip type

Applications:

  • DSC(Digital steal camera)
  • DVC(Digital video camera)
  • Digital handy phone

View the complete family of RPI Photodetectors

Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,440.00
USD
Quantity
Unit Price
4,000+
$0.36