text.skipToContent text.skipToNavigation

Manufacturer Part #

RPI-125

RPI-125 Series 950 nm 50 mA Photointerrupter Ultraminiature Type

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RPI-125 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 950nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 80mW
Mounting Method: Through Hole
Features & Applications
RPI-125 is a Photointerrupter Double Mold Type. ROHM's opetical sensors serve as eyes to monitor changes of any motions, and comply with customers' day-to-day diversifying requests.

Features:

  • Gap width 1.2 mm
  • Ultraminiature dip type

Applications:

  • DSC(Digital steal camera)
  • DVC(Digital video camera)
  • Digital handy phone
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,480.00
USD
Quantity
Web Price
4,000+
$0.37
Product Variant Information section