text.skipToContent text.skipToNavigation

Manufacturer Part #

QRD1113

QRD1113 Series 30 V 50 mA Phototransistor Reflective Object Sensor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi QRD1113 - Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 940nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1100
Multiple Of:
100
Total
$704.00
USD
Quantity
Unit Price
100
$0.67
400
$0.65
1,000
$0.64
2,500
$0.625
4,000+
$0.61
Product Variant Information section