OPB860N51 in Bulk by TT Electronics - Optek Technology | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB860N51

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
TT Electronics - Optek Technology OPB860N51 - Technical Attributes
Attributes Table
Type: Phototransistor
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Collector Current Max: 30mA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Moisture Sensitivity Level: 1
Package Style:  Module
Mounting Method: PCB Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,200.00
USD
Quantity
Unit Price
500+
$2.40
Product Variant Information section