OPB706A in Bag by TT Electronics - Optek Technology | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB706A

OPB706A Series 935 nm 50 mA 24 V Transistor Cube Reflective Object Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB706A - Technical Attributes
Attributes Table
Type: Reflective
Range: 1.27mm
Wavelength: 935nm
CE Voltage-Max: 24V
Forward (Drive) Current: 50mA
Power Dissipation: 75mW
Mounting Method: Through Hole
Features & Applications

The OPB706A is a reflective object sensor consist of an infrared light emitting diode (LED) and a NPN silicon phototransistor.

This device is mounted “side-by-side” on parallel axes in a black plastic housing and is molded using dark infrared transmissive plastic to reduce ambient light noise.

Features:

  • Choice of Phototransistor
  • Unfocused for sensing diffuse surface
  • Low cost plastic housing
  • Designed for use with PCBoards or connectors

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor

View the available OPB70x series of Optical Sensors

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,015.00
USD
Quantity
Unit Price
1
$2.18
20
$2.13
40
$2.11
125
$2.07
250+
$2.03
Product Variant Information section