OPB701ALZ in Bag by TT Electronics - Optek Technology | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB701ALZ

OPB701 Series 15 V 890 nm 100 mA Photdarlington Reflective Object Sensor

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB701ALZ - Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 890nm
CE Voltage-Max: 15V
Forward (Drive) Current: 100mA
Power Dissipation: 50mW
Mounting Method: PCB Mount
Features & Applications

The OPB701ALZ is a part of OPB70 series reflective object sensor. It has a storage temperature ranging from -40°C to +125°C.

The OPB701 sensors consist of an infrared emitting diode and a NPN silicon photodarlington, mounted side-by-side on converging optical axes in a black plastic housing.

Features:

  • Low profile to facilitate stacking
  • Low cost plastic housing
  • Choice of phototransistor or photodarlington output
  • #26 AWG lead wire in 4” (101 mm), or 18” (457 mm) lengths

Applications:

  • Non-contact reflective object sensor
  • Assembly line automation
  • Machine automation
  • Machine safety
  • End of travel sensor
  • Door sensor
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,086.00
USD
Quantity
Unit Price
100+
$10.86
Product Variant Information section