OPB471L11 in Bag by TT Electronics - Optek Technology | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB471L11

OPB471 Series 4.5 - 16 V 100 uA Open Collector .25 mm Photologic Slotted Optical

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB471L11 - Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 25V
Forward (Drive) Current: 40mA
Power Dissipation: 275mW
Mounting Method: Through Hole
Features & Applications

The OPB471L11 is a buffered open collector output slotted optical switch with emitter side mounting.

Features:

  • Choice of pins or wires mounting configuration
  • Choice of aperture
  • Choice of output configuration
  • Choice of opaque or IR transmissive shell material
  • Data rates to 250 kBaud
  • Low power consumption

Applications:

  • Mechanical switch replacement
  • Speed indication (tachometer)
  • Mechanical limit indication
  • Edge sensing
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$1,390.00
USD
Quantity
Unit Price
1
$2.99
15
$2.93
30
$2.90
100
$2.84
200+
$2.78
Product Variant Information section