
Manufacturer Part #
OPB461T11
OPB460 Series 890 nm 275 mW PCB Mount Transmissive Shell Slotted Optical Switch
Product Specification Section
TT Electronics - Optek Technology OPB461T11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB461T11 - Technical Attributes
Attributes Table
Type: | Photo Interrupter |
Range: | 3.18mm |
Wavelength: | 890nm |
Forward (Drive) Current: | 40mA |
Power Dissipation: | 275mW |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$3.09
15
$3.02
30
$2.99
100
$2.93
200+
$2.87
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
PCB Mount