

Manufacturer Part #
OPB390P11Z
SLOTTED OPTICAL SWITCH
Product Specification Section
TT Electronics - Optek Technology OPB390P11Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB390P11Z - Technical Attributes
Attributes Table
Type: | Photo Interrupter |
CE Voltage-Max: | 30V |
Forward (Drive) Current: | 50mA |
Power Dissipation: | 75mW |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
150+
$4.73
Product Variant Information section
Available Packaging
Package Qty:
150 per Bag
Mounting Method:
Through Hole