OPB390L55Z in Bag by TT Electronics - Optek Technology | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB390L55Z

SLOTTED OPTICAL SWITCH

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB390L55Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$928.00
USD
Quantity
Unit Price
200+
$4.64
Product Variant Information section