
Manufacturer Part #
OPB365P55
OPB365P55 Series 50 mA 30 V 3.1 mm Gap Slotted Optical Switch
Product Specification Section
TT Electronics - Optek Technology OPB365P55 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OPB365P55 - Technical Attributes
Attributes Table
Type: | Photo Interrupter |
CE Voltage-Max: | 10V |
Forward (Drive) Current: | 50mA |
Power Dissipation: | 100mW |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.99
15
$2.93
30
$2.90
100
$2.84
200+
$2.78
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole