OPB100Z in Bag by TT Electronics - Optek Technology | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB100Z

OPB100Z Series 890 nm 100 mA 1.7 V Optical Emitter and Sensor Pair Infrared LED

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TT Electronics - Optek Technology OPB100Z - Technical Attributes
Attributes Table
CE Voltage-Max: 30V
Forward (Drive) Current: 100mA
Power Dissipation: 142mW
Operating Temp Range: -40°C to +80°C
Mounting Method: Snap Mount
Features & Applications

TT electronics OPTEK Technology is an innovative provider of optoelectronic components and assemblies with a product portfolio including standard and custom solutions for optoelectronic sensors and switches, magnetic sensors, fiber optic components, visible LEDs and LED assemblies. 

OPB100Z - Optical Emitter and Sensor Pair

The OPB100 series consists of an infrared LED (OPB100EZ) and phototransistor (OPB100SZ) in separate plastic housings. The low cost, snap-in design requires no screws or other mounting hardware for ease of installation.

The emitter and sensor are not apertured, which allows separation distances in excess of 36” (91.4 cm) without concern for precise alignment. The front side clip allows mounting of the product to any 0.059” (1.50 mm) thick material.

This product is designed for general switching and low-speed data communications applications.

The OPB100Z is an Optical Emitter and Sensor Pair rated for operating temperature range from -40°C to + 85°C.

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,386.00
USD
Quantity
Unit Price
200+
$6.93
Product Variant Information section