text.skipToContent text.skipToNavigation

Manufacturer Part #

LTH-301-32

15 mm Transmissive 20 mA 30 V Through Hole Photointerrupter

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTH-301-32 - Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 30V
Forward (Drive) Current: 60mA
Power Dissipation: 100mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2640
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$937.20
USD
Quantity
Web Price
55+
$0.355
Product Variant Information section