ITR9707 in Tube by Everlight | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ITR9707

ITR9707 Series 50 mA 75 mW 60° Infrared 940 nm OPTO Interrupter

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight ITR9707 - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 940nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 75mW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2400
Multiple Of:
120
Total
$852.00
USD
Quantity
Unit Price
120
$0.385
360
$0.375
480
$0.37
1,200
$0.365
1,800+
$0.355
Product Variant Information section