
Manufacturer Part #
ITR9702-F
50 mA 30 V 15 uS 4 mm Range Transmissive Phototransistor Opto Interrupter
Product Specification Section
Everlight ITR9702-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/06/2015 Details and Download
Part Status:
Active
Active
Everlight ITR9702-F - Technical Attributes
Attributes Table
Type: | Photo Interrupter |
Wavelength: | 940nm |
CE Voltage-Max: | 30V |
Forward (Drive) Current: | 50mA |
Power Dissipation: | 75mW |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.70
40
$0.685
100
$0.67
250
$0.655
500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole