
Manufacturer Part #
ITR8406-S
940 nm 100 mW 30 V 50 mA Silicone Phototransistor
Product Specification Section
Everlight ITR8406-S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight ITR8406-S - Technical Attributes
Attributes Table
Type: | Photo Interrupter |
Range: | 5mm |
Wavelength: | 940nm |
CE Voltage-Max: | 30V |
Forward (Drive) Current: | 50mA |
Power Dissipation: | 100mW |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
90
$0.36
270
$0.355
450
$0.35
900
$0.345
1,800+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Mounting Method:
PCB Mount