

Manufacturer Part #
ITR8104
Transmissive 3 mm Distance 20 mA 30 V 15 us Through Hole Interrupter
Product Specification Section
Everlight ITR8104 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight ITR8104 - Technical Attributes
Attributes Table
Type: | Photo Interrupter |
Wavelength: | 940nm |
CE Voltage-Max: | 30V |
Forward (Drive) Current: | 50mA |
Power Dissipation: | 75mW |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
27
$0.38
108
$0.37
405
$0.36
675
$0.355
1,350+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
27 per Box
Mounting Method:
Through Hole