H22A3 in Tube by Isocom Components | Optical Sensors & Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

H22A3

Single Channel 30 V 50 mA 75 mW Transistor Sensor Slotted Interrupter Switch

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components H22A3 - Technical Attributes
Attributes Table
Type: Photo Interrupter
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 75mW
Mounting Method: Through Hole
Features & Applications

The H22A3 is a single channel slotted interrupter switch with transistor sensor.

This device is operating on the principle that objects opaque to infrared will interrupt the transmission of light between an infrared emitting diode and a photo sensor switching the output from an ON state to an OFF state.

Features:

  • High gain
  • 3 mm gap between LED and detector
  • Polycarbonate case protected against ambient light

Applications:

  • Copiers
  • Casette desks
  • Optoelectonics switches
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,450.00
USD
Quantity
Unit Price
500
$0.74
1,000
$0.73
1,500
$0.725
2,500
$0.715
5,000+
$0.70
Product Variant Information section