text.skipToContent text.skipToNavigation

Manufacturer Part #

GP2Y0A41SK0F

29.5 × 13.0 × 13.5mm 5 V 4 to 30 cm Analog Output Distance Measuring Sensor Unit

ECAD Model:
Mfr. Name: Socle
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Socle GP2Y0A41SK0F - Technical Attributes
Attributes Table
Range: 4cm to 30cm
Supply Voltage: 4.5V to 5.5V
No of Channels: 1
No of Pins: 3
Operating Temp Range: -10°C to +60°C
Storage Temperature Range: -40°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,010.00
USD
Quantity
Unit Price
1
$5.23
10
$5.18
40
$5.13
125
$5.09
400+
$5.01
Product Variant Information section