Manufacturer Part #
GP2S60
Photointerrupter 40~130uA Focal Length 0.7mm
Product Specification Section
Socle GP2S60 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Socle GP2S60 - Technical Attributes
Attributes Table
Type: | Photo Interrupter |
Range: | 0.5mm |
Wavelength: | 950nm |
CE Voltage-Max: | 35V |
Forward (Drive) Current: | 50mA |
Power Dissipation: | 100mW |
Collector Current Max: | 20mA |
No of Channels: | 1 |
No of Pins: | 4 |
Operating Temp Range: | -20°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount