
Manufacturer Part #
VLP2-F-5
LED Light Pipe Clear Polycarbonate Vertical 26.1mm
Product Specification Section
Essentra Components VLP2-F-5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components VLP2-F-5 - Technical Attributes
Attributes Table
Configuration: | 1 |
Lens Style/Size: | Flat Face 3 mm |
Color: | Clear |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Panel Mount