Manufacturer Part #
VLP-300-R
VLP Series Vertical .300 in High Flat Rigid Light Pipe
Product Specification Section
Bivar VLP-300-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar VLP-300-R - Technical Attributes
Attributes Table
Lens Style/Size: | Round 7.6 mm |
Color: | Clear |
Features & Applications
The VLP-300-R is a rigid board mount round face light pipe with 0.3 inch length.
Features:
- Material : Polycarbonate
- Compliant : 94V-HB
Pricing Section
Global Stock:
4,807
USA:
4,807
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.148
200
$0.145
400
$0.143
1,250
$0.14
2,500+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag