Manufacturer Part #
VLP-250-F
VLP Series Vertical Board Mount .250 in SMD LED Flat Face Rigid Light Pipe
Product Specification Section
Bivar VLP-250-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar VLP-250-F - Technical Attributes
Attributes Table
Lens Style/Size: | Flat Face 6.35 mm |
Color: | Clear |
Features & Applications
The VLP-250-F is a rigid board mount flat face light pipe with 0.25 inch length.
Features:
- Material : Polycarbonate
- Compliant : 94V-HB
Pricing Section
Global Stock:
1,017
USA:
1,017
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.157
150
$0.154
400
$0.151
1,000
$0.148
2,500+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag