text.skipToContent text.skipToNavigation

Manufacturer Part #

SMFLP

SMFLP Series Ø 2.4 mm Hole Surface Mount LED Flexible Light Pipe Adapter

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Date Code: 2317
Product Specification Section
Bivar SMFLP - Technical Attributes
Attributes Table
Lens Style/Size: 3 mm Clear Lens
Color: Clear
Mounting Method: Surface Mount
Features & Applications

The SMFLP is a part of SMFLP series of Front Panel 0.040" to 0.125" Surface Mount LED Adapter Flexible Light Pipe .

Product Features:

  • Highly Transmissive Optical Grade Materials
  • Secure Press-Fit Panel Mounting
  • Wide, Ultra-Bright Color Selections
  • Through-Hole and Surface Mount Versions
  • Wide Selection of Lens Shapes and Sizes
  • Custom Lenses Available
Pricing Section
Global Stock:
42
Germany (Online Only):
42
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.39
USD
Quantity
Unit Price
1
$0.39
75
$0.38
250
$0.375
750
$0.365
2,500+
$0.35