text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP3-300-100-R

SLP3 Series Round Face .300 in Long Clear Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Bivar SLP3-300-100-R - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Surface Mount
Features & Applications
The SLP3-300-100-R is a rigid board mount round face light pipe with 3 mm diameter round lens and 0.3 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-0
Pricing Section
Global Stock:
107
Germany (Online Only):
107
67
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.18
USD
Quantity
Unit Price
1
$0.176
150
$0.172
500
$0.168
1,500
$0.165
5,000+
$0.158
Product Variant Information section