text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP5-2-500

Rigid Panel Mount (Front) 5 mm Round Lens Flat Face 0.500 in. Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Bivar PLP5-2-500 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Front Mount
Features & Applications
The PLP5-2-500 is a front panel mount round face light pipe with 5 mm diameter round dual lens and 0.5 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-0
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.43
USD
Quantity
Unit Price
1
$0.425
75
$0.415
150
$0.41
400
$0.40
1,000+
$0.385
Product Variant Information section