text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP5-125

Rigid Panel Mount (Rear) 5 mm Round Lens Round Face 0.125 in. Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Bivar PLP5-125 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5 mm
Color: Clear
Mounting Method: Press Fit
Features & Applications

The PLP5-125 is a rigid panel mount round face light pipe with 5 mm diameter round lens and 0.125 inch length.

Features:

  • Material : Polycarbonate
  • Compliant : 94V-0
Pricing Section
Global Stock:
24,700
Germany (Online Only):
24,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
500
Total
$83.00
USD
Quantity
Web Price
500
$0.415
1,000
$0.405
1,500
$0.40
2,500
$0.39
5,000+
$0.38
Product Variant Information section