PLP2-375 in Bag by Bivar | Light Pipes & Light Guides | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP2-375

Rigid Front Mount 3 mm Round Lens Low Profile Round Face 0.375 in Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Bivar PLP2-375 - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Front Mount
Pricing Section
Global Stock:
23,037
USA:
23,037
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.43
USD
Quantity
Unit Price
1
$0.425
75
$0.415
150
$0.405
400
$0.395
1,000+
$0.38
Product Variant Information section