Manufacturer Part #
PLP2-125
Rigid Front Mount 3 mm Round Lens Low Profile Round Face 0.125 Light Pipe
Product Specification Section
Bivar PLP2-125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar PLP2-125 - Technical Attributes
Attributes Table
Configuration: | 1 |
Lens Style/Size: | Round 3.2 mm |
Color: | Clear |
Dimension: | 3.2mm |
Mounting Method: | Front Mount |
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.
The Light Pipe Series provides a wide variety of light pipes ideal for all applications where an automatically placed LED requires its output redirected to a front panel. Engineered of 94V-0 compliant clear polycarbonate for maximum light transmission, these light pipes have a 120 degree viewing angle.
The PLP2-125 is a 0.125 inch rigid front panel mount 3 mm round lens low profile round face light pipe.Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.405
75
$0.395
250
$0.385
750
$0.375
2,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Front Mount