text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP1-500-F

Rigid Panel Mount (Rear) 3 mm Round Lens Flat Face 0.500 in. Light Pipe

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Bivar PLP1-500-F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Rear Mount
Pricing Section
Global Stock:
1,500
USA:
1,000
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$200.00
USD
Quantity
Unit Price
500
$0.40
1,000
$0.39
2,000+
$0.385
Product Variant Information section