Manufacturer Part #
PLP1-375
Rigid Panel Mount (Rear) 3 mm Round Lens 0.375 in. Light Pipe
Product Specification Section
Bivar PLP1-375 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar PLP1-375 - Technical Attributes
Attributes Table
Configuration: | 1 |
Lens Style/Size: | Round 3 mm |
Color: | Clear |
Mounting Method: | Rear Mount |
Features & Applications
The PLP1-375 is a Rigid, Panel Mount (Rear) Light Pipe Assembly with 3 mm Round Lens.
Features:
- Color: Clear
- Configuration: Single
- Type: Rigid
- Lens Style/Size: Round with Domed Top, 3 mm
Pricing Section
Global Stock:
13
Germany (Online Only):
13
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500
$0.355
1,000
$0.35
1,500
$0.345
5,000+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Rear Mount