LPF-C041303S in Bag by Lumex | Light Pipes & Light Guides | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-C041303S

Quad Unit Stackable Right Angle Rigid 3 mm Clear Light Pipe

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Lumex LPF-C041303S - Technical Attributes
Attributes Table
Configuration: 4
Lens Style/Size: Round 2.8 mm
Color: Clear
Mounting Method: Surface Mount
Pricing Section
Global Stock:
779
USA:
779
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.75
USD
Quantity
Unit Price
1
$1.75
25
$1.73
50
$1.71
150
$1.68
300+
$1.65
Product Variant Information section